4-position, 1-row male header with a 1.27mm pitch, designed for through-hole mounting. Features brass contacts with tin plating, a blade pin contact type, and a 1.2A current rating. Operates within a temperature range of -40°C to 105°C, with a voltage rating of 250V. This RoHS compliant component has a black housing and is lead-free.
Molex 90800-0004 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Current Rating | 1.2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Picoflex® PF-50 90800 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90800-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.