1.27mm pitch, 14-circuit male header with vertical orientation and through-hole mounting. Features brass contacts with tin plating, a 1.2A current rating, and a 250V voltage rating. Blade pin contact type with a 3.4mm contact post length. Black housing, lead-free, and RoHS compliant.
Molex 90800-0014 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 3.4mm |
| Contact Type | Blade Pin |
| Current Rating | 1.2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Picoflex® PF-50 90800 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90800-0014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.