
1.27mm pitch male header receptacle for board-to-board applications. Features 12 contacts in a single row, straight vertical orientation, and surface mount termination. Constructed with brass, tin-plated contacts and a natural colored insulator, it offers a 1.2A current rating and a 250V voltage rating. Operating temperature range is -40°C to 105°C.
Molex 90814-0012 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass, Tin |
| Contact Mating Length | 0.085inch |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Current Rating | 1.2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Picoflex® PF-50 90814 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90814-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
