
2.54mm pitch, 26-position, 1-row male header with straight, surface mount termination. Features brass, tin-plated blade pin contacts and a natural colored, beige insulator. Rated for 1.2A current and 250V voltage, operating between -40°C and 105°C. This RoHS compliant component is designed for board-to-board applications.
Molex 90814-0026 technical specifications.
| Color | Natural |
| Contact Material | Brass, Tin |
| Contact Mating Length | 0.085inch |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Current Rating | 1.2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 391 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Picoflex® PF-50 90814 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90814-0026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.