Molex 90814-0616 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2.4A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 3168 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 90814 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90814-0616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.