
20-position, single-row shrouded header with a 1.27mm pitch for board-to-board applications. Features male brass contacts with tin plating, rated for 2.4A current and 250V voltage. This surface-mount component offers vertical orientation and SMD/SMT termination, operating within a temperature range of -40°C to 105°C. RoHS compliant and supplied in a tube for efficient assembly.
Molex 90814-0820 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 2.4A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2592 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90814 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90814-0820 to view detailed technical specifications.
No datasheet is available for this part.