
Surface mount board-to-board connector with 6 contacts in a single row. Features a 1.27mm (0.05 inch) pitch and a straight, vertical orientation. Constructed with brass contacts plated in tin, offering a 2.4A current rating and a voltage rating of 250V. Designed for reliable connection with a locking mechanism and a beige insulator. Packaged in tape and reel for efficient assembly.
Molex 90814-0906 technical specifications.
| Package/Case | 0906 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2.4A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90814 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90814-0906 to view detailed technical specifications.
No datasheet is available for this part.
