Surface mount vertical header with 26 positions and 26 circuits. Features brass contacts with gold plating and a blade pin contact type, rated for 1.2A current and 250V voltage. Operates within a temperature range of -40°C to 105°C, with a 0.05-inch pitch and 0.085-inch contact mating length. This lead-free, RoHS-compliant component is supplied in rail/tube packaging.
Molex 90814-3026 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.085inch |
| Contact Plating | Gold |
| Contact Type | Blade Pin |
| Current Rating | 1.2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 6.4mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 36.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | Picoflex® PF-50 90814 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 90814-3026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.