Molex 90814-3510 technical specifications.
| Contact Finish - Mating | Palladium-Nickel |
| Contact Material | Brass |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Picoflex PF-50 90814 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 90814-3510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.