12-position, 2-row male header with a 2.54mm pitch, designed for surface mount termination. Features brass contacts with gold plating and a 2.4A current rating. Operates within a temperature range of -40°C to 105°C, with a maximum voltage rating of 250V AC and 250.25kV DC. This RoHS compliant connector offers a vertical orientation and a locking mechanism.
Molex 90814-3812 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.085inch |
| Contact Plating | Gold |
| Contact Type | Blade Pin |
| Current Rating | 2.4A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Picoflex® PF-50 90814 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90814-3812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.