
4-position, 1-row vertical header with 1.27mm pitch. Features brass contacts with gold plating, rated for 2.4A and 250V AC. Designed for surface mount termination with a low-profile SMT configuration. Operates within a temperature range of -40°C to 105°C. RoHS compliant and lead-free.
Molex 90814-3904 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2.4A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90814 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90814-3904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
