1.27mm pitch vertical surface mount header, 14 circuits, 14 contacts, male gender. Features brass contacts with gold plating, a 2.4A current rating, and a 250V voltage rating. Operating temperature range from -40°C to 105°C. Beige housing, 21.56mm length, 6.9mm depth. Supplied in tape and reel packaging.
Molex 90814-3914 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2.4A |
| Depth | 6.9mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Lead Pitch | 1.27mm |
| Length | 21.56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 90814 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90814-3914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
