The Molex 908140008 is an 8-contact HDR Picoflex connector with a terminal pitch of 1.27mm, rated for a maximum voltage of 250V and a maximum current of 1.2A per contact. It has a surface mount package type and a straight body orientation. The operating temperature range is from -40 to 105 degrees Celsius. The connector is suitable for use in applications where high-reliability and high-speed connections are required.
Molex 908140008 technical specifications.
| Type | Picoflex |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.2/ContactA |
| Max Voltage Rating | 250V |
| Tradename | Picoflex® |
| Height | 7.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 908140008 to view detailed technical specifications.
No datasheet is available for this part.