The 908140808 is an 8-contact HDR Picoflex header from Molex, designed for surface mount applications. It features a terminal pitch of 1.27mm and a maximum operating temperature range of -40 to 105 degrees Celsius. With a maximum voltage rating of 250VDC and a maximum current rating of 2.4A per contact, this header is suitable for a variety of applications. The header is made of Picoflex material and has a height of 5.15mm.
Molex 908140808 technical specifications.
| Type | Picoflex |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.4/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| Tradename | Picoflex® |
| Height | 5.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 908140808 to view detailed technical specifications.
No datasheet is available for this part.