Molex 908140908 technical specifications.
| Type | Picoflex |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.4/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| Tradename | Picoflex® |
| Height | 5.15mm |
| Mating Length | 2.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 908140908 to view detailed technical specifications.
No datasheet is available for this part.