Surface mount wire-to-board connector featuring a 1.27mm pitch and 4 contacts. This vertical header offers a 1.2A current rating and 250V voltage rating, with brass contacts plated in tin and nickel. Designed for PCB mounting with SMD/SMT termination, it operates within a -40°C to 105°C temperature range and is RoHS compliant with low halogen content.
Molex 90816-0004 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 8.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 4800 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90816 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90816-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
