
This 10-position vertical shrouded header features a contact material of brass with a tin plating, and is rated for 1.2A of current and 250V of voltage. It is available in a package quantity of 1800 and is packaged in tape and reel. The header is RoHS compliant and has a pitch of 1.27mm. It is designed for surface mount applications and is part of the 90816 series.
Molex 90816-0210 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 90816 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90816-0210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.