
This 10-position surface mount header features a 1.27mm pitch and a maximum operating temperature of 105°C. It has a current rating of 1.2A and a voltage rating of 250V. The header is made of brass with a tin and gold plating and has a black housing color. It is available in a tape and reel packaging and is RoHS compliant.
Molex 908163210 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.083inch |
| Contact Plating | Tin, Gold |
| Contact Type | Blade Pin |
| Current Rating | 1.2A |
| Housing Color | Black |
| Length | 18.48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Picoflex® 90816 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 908163210 to view detailed technical specifications.
No datasheet is available for this part.