Molex 90833-4264 technical specifications.
| Current Rating | 10A |
| Package Quantity | 900 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 90833 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90833-4264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.