Molex 908330014 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 10A |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 1200 |
| Packaging | Tray |
| Pitch | 0.2mm |
| Series | 90833 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 908330014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.