Molex 908331254 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 10A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1800 |
| Packaging | Tray |
| Pitch | 2mm |
| Series | 90833 |
| Termination | IDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 908331254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.