Molex 90835-0001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 16A |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Package Quantity | 1200 |
| Packaging | Tray |
| Pitch | 0.2mm |
| Series | 90835 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90835-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.