Molex 90858-0497 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 16A |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 5mm |
| Series | 90858 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 90858-0497 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.