
This 4-position vertical power connector features a brass contact material with tin plating, supporting up to 16A of current. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector is packaged in bags of 250 units and is compliant with RoHS regulations. It is not compliant with glow wire standards.
Molex 90858-1999 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 16A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | 90858 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90858-1999 to view detailed technical specifications.
No datasheet is available for this part.
