Molex 90861-1001 technical specifications.
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 90861-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
