Molex 90871-0014 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2A |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 10800 |
| Packaging | Tray |
| Pitch | 0.2mm |
| RoHS Compliant | Yes |
| Series | 90871 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90871-0014 to view detailed technical specifications.
No datasheet is available for this part.