
The Molex 90871-0019 is a 12-position, 1-row rectangular connector with three circuits, rated for 2A current and 32V AC. It features a bronze contact material with tin plating and is packaged in a tray of 10800 units. The connector is RoHS compliant and has a pitch of 0.2mm.
Molex 90871-0019 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 3 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 10800 |
| Packaging | Tray |
| Pitch | 0.2mm |
| RoHS Compliant | Yes |
| Series | 90871 |
| Voltage Rating (AC) | 32V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90871-0019 to view detailed technical specifications.
No datasheet is available for this part.