This 24-position, 1-row rectangular connector features 3 circuits and is rated for 2A at 32V AC. The contacts are made of bronze with a tin plating and are available in quantities of 10,800 per tray. The connector is compliant with RoHS regulations but does not meet glow wire standards.
Molex 90871-0022 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 3 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Package Quantity | 10800 |
| Packaging | Tray |
| Pitch | 0.2mm |
| RoHS Compliant | Yes |
| Series | 90871 |
| Voltage Rating (AC) | 32V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90871-0022 to view detailed technical specifications.
No datasheet is available for this part.