Molex 90871-2501 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 8 |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Package Quantity | 1350 |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 90871 |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90871-2501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.