Molex 908715004 technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 64.87 |
| Product Height (mm) | 13.5 |
| Product Weight (g) | 3.154 |
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 13 |
| Termination Method | IDT |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 32VAC |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 908715004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.