Molex 90872-0002 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Package Quantity | 10800 |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 90872 |
| Termination | IDT |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90872-0002 to view detailed technical specifications.
No datasheet is available for this part.