Molex 90879-0499 technical specifications.
| Contact Plating | Silver |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | 90879 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 90879-0499 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.