Molex 90879-2000 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Current Rating | 16A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 125 |
| Packaging | Bag |
| Pitch | 5mm |
| Series | 90879 |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90879-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.