Molex 91228-0001 technical specifications.
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Mating Cycles | 5000 |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Circuits | 6 |
| Number of Contacts | 26 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 91228 |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 91228-0001 to view detailed technical specifications.
No datasheet is available for this part.