Molex 91228-0005 technical specifications.
| Type | SIM Card |
| Gender | SKT |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 91228-0005 to view detailed technical specifications.
No datasheet is available for this part.