Molex 91228-3012 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 32.22mm |
| Gender | Receptacle |
| Height | 4.6mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Standard, Board, Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 91228 |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 91228-3012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.