Molex 913020001 technical specifications.
| Terminal Pitch (mm) | 1 |
| Mounting | Surface Mount |
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 913020001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.