Molex 913600003 technical specifications.
| Contact Plating | Gold |
| Material | Bronze |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Series | 91360 |
| RoHS | Compliant |
Download the complete datasheet for Molex 913600003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.