
Right-angle, surface-mount female connector featuring 73 positions and 73 contacts. This shielded, 1.5mm pitch component utilizes gold-plated bronze contacts and supports a 30V AC/DC voltage rating with a 500mA current rating. Operating within a -20°C to 60°C temperature range, it is RoHS compliant and terminates via solder.
Molex 91525-1210 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 73 |
| Number of Contacts | 73 |
| Number of Positions | 73 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | LaneLink™ 91525 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 91525-1210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.