This 2-contact board-to-board header features gold-plated contacts and a crimp termination method. It is designed for use in applications where a cable mount is required. The header is available in quantities of 25,000 and is compliant with RoHS regulations. The 2.54mm pitch provides a compact connection solution for board-to-board applications.
Molex 91560-0002 technical specifications.
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25000 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 91560 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 91560-0002 to view detailed technical specifications.
No datasheet is available for this part.