
The 91627-1002 connector features 64 positions with a 5mm pitch, suitable for high-current applications up to 6A and 250V AC. Constructed with copper alloy contacts and silver plating, this connector is packaged in a tray with 6750 units. It meets RoHS compliance requirements, making it a suitable choice for environmentally friendly designs.
Molex 91627-1002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 6A |
| Number of Positions | 64 |
| Package Quantity | 6750 |
| Packaging | Tray |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | 91627 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 91627-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
