Molex 91627-2003 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 6A |
| Number of Positions | 64 |
| Package Quantity | 1800 |
| Packaging | Tray |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | 91627 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 91627-2003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.