Molex 916290410 technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Weight (g) | 9.11 |
| Type | SAS |
| Gender | RCP |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Tradename | LaneLink™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 916290410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.