This 8-position connector features a 0.5mm pitch and is rated for 500mA and 30V. It has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The connector is made with bronze contacts plated with gold and is packaged in a tray with 200 pieces per unit.
Molex 916351021 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 8 |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Series | 91635 |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 916351021 to view detailed technical specifications.
No datasheet is available for this part.