Molex 916580020 technical specifications.
| Type | Traceability Pad |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Tradename | Track-it™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 916580020 to view detailed technical specifications.
No datasheet is available for this part.