Molex 916591022 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Series | 91659 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 916591022 to view detailed technical specifications.
No datasheet is available for this part.