Molex 91716-0001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 4A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 32V |
| Mount | Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10800 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 91716 |
| Termination | IDT |
| Voltage Rating (AC) | 32V |
| RoHS | Compliant |
Download the complete datasheet for Molex 91716-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.