Molex 91716-0015 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 4A |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 10800 |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 91716 |
| Voltage Rating (AC) | 32V |
| RoHS | Compliant |
Download the complete datasheet for Molex 91716-0015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.