Molex 91716-2511 technical specifications.
| Current Rating | 4A |
| Package Quantity | 4050 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 91716 |
| Voltage Rating (AC) | 32V |
| RoHS | Compliant |
Download the complete datasheet for Molex 91716-2511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.