Molex 91717-0010 technical specifications.
| Current Rating | 4A |
| Package Quantity | 10800 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 91717 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 91717-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.